BZX84-C4V7,215 | |
---|---|
DigiKey Part Number | 1727-2938-2-ND - Tape & Reel (TR) 1727-2938-1-ND - Cut Tape (CT) 1727-2938-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-C4V7,215 |
Description | DIODE ZENER 4.7V 250MW TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZX84-C4V7,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.90000 | ¥0.90 |
10 | ¥0.64900 | ¥6.49 |
100 | ¥0.35220 | ¥35.22 |
500 | ¥0.27650 | ¥138.25 |
1,000 | ¥0.19203 | ¥192.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.15905 | ¥477.15 |
6,000 | ¥0.15040 | ¥902.40 |
9,000 | ¥0.12800 | ¥1,152.00 |
30,000 | ¥0.11840 | ¥3,552.00 |
75,000 | ¥0.11268 | ¥8,451.00 |