DDZ3V6ASF-7 | |
---|---|
DigiKey Part Number | DDZ3V6ASF-7DITR-ND - Tape & Reel (TR) DDZ3V6ASF-7DICT-ND - Cut Tape (CT) DDZ3V6ASF-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ3V6ASF-7 |
Description | DIODE ZENER 3.57V 500MW SOD323F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.57 V 500 mW ±3% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 130 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.19000 | ¥11.90 |
100 | ¥0.58040 | ¥58.04 |
500 | ¥0.48420 | ¥242.10 |
1,000 | ¥0.33643 | ¥336.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.29160 | ¥874.80 |
6,000 | ¥0.27049 | ¥1,622.94 |
9,000 | ¥0.22430 | ¥2,018.70 |
30,000 | ¥0.22035 | ¥6,610.50 |
75,000 | ¥0.19791 | ¥14,843.25 |
150,000 | ¥0.17153 | ¥25,729.50 |