MM3Z3V3T1G

DigiKey Part Number
MM3Z3V3T1GOSTR-ND - Tape & Reel (TR)
MM3Z3V3T1GOSCT-ND - Cut Tape (CT)
MM3Z3V3T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM3Z3V3T1G
Description
DIODE ZENER 3.3V 300MW SOD323
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Zener Diode 3.3 V 300 mW ±6% Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
MM3Z3V3T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
300 mW
Impedance (Max) (Zzt)
95 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.23000¥1.23
10¥0.84600¥8.46
100¥0.45650¥45.65
500¥0.35828¥179.14
1,000¥0.24876¥248.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.20607¥618.21
6,000¥0.19486¥1,169.16
9,000¥0.16584¥1,492.56
30,000¥0.15340¥4,602.00
75,000¥0.13267¥9,950.25
150,000¥0.11028¥16,542.00
Manufacturers Standard Package