SML-LX0805SGC-TR | |
---|---|
DigiKey Part Number | 67-2190-2-ND - Tape & Reel (TR) 67-2190-1-ND - Cut Tape (CT) 67-2190-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LX0805SGC-TR |
Description | LED GREEN CLEAR SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.1V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-LX0805SGC-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 1.20mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
10 | ¥2.36300 | ¥23.63 |
100 | ¥1.57870 | ¥157.87 |
500 | ¥1.09224 | ¥546.12 |
1,000 | ¥0.91014 | ¥910.14 |
2,000 | ¥0.81914 | ¥1,638.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.81914 | ¥3,276.56 |
8,000 | ¥0.77362 | ¥6,188.96 |
12,000 | ¥0.70536 | ¥8,464.32 |
28,000 | ¥0.65985 | ¥18,475.80 |
100,000 | ¥0.58021 | ¥58,021.00 |