1N4740ATR

DigiKey Part Number
1N4740AFSTR-ND - Tape & Reel (TR)
1N4740AFSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4740ATR
Description
DIODE ZENER 10V 1W DO41
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 1 W ±5% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
7 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 7.6 V
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-41
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.38000¥2.38
10¥1.63400¥16.34
100¥0.79880¥79.88
500¥0.66648¥333.24
1,000¥0.46303¥463.03
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.40132¥1,203.96
6,000¥0.37226¥2,233.56
9,000¥0.30871¥2,778.39
30,000¥0.30326¥9,097.80
75,000¥0.27239¥20,429.25
150,000¥0.23607¥35,410.50
Manufacturers Standard Package