1N5232B-TR

DigiKey Part Number
1N5232BVSTR-ND - Tape & Reel (TR)
1N5232BVSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5232B-TR
Description
DIODE ZENER 5.6V 500MW DO35
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
11 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 3 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.89000¥1.89
10¥1.28900¥12.89
100¥0.62720¥62.72
500¥0.52346¥261.73
1,000¥0.36369¥363.69
2,000¥0.31518¥630.36
5,000¥0.29237¥1,461.85
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.17651¥1,765.10
Manufacturers Standard Package