BZX384-A2V4-QX

DigiKey Part Number
1727-BZX384-A2V4-QXTR-ND - Tape & Reel (TR)
1727-BZX384-A2V4-QXCT-ND - Cut Tape (CT)
1727-BZX384-A2V4-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384-A2V4-QX
Description
BZX384-A2V4-Q/SOD323/SOD2
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 2.4 V 300 mW ±1% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±1%
Power - Max
300 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.20000¥3.20
10¥2.71700¥27.17
100¥1.89070¥189.07
500¥1.47646¥738.23
1,000¥1.20011¥1,200.11
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.07280¥3,218.40
6,000¥1.01825¥6,109.50
9,000¥0.94552¥8,509.68
30,000¥0.92771¥27,831.30
Manufacturers Standard Package