OPA333AIDCKT | |
---|---|
DigiKey Part Number | 296-26270-2-ND - Tape & Reel (TR) 296-26270-1-ND - Cut Tape (CT) 296-26270-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA333AIDCKT |
Description | IC OPAMP ZERO-DRIFT 1CIRC SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA333AIDCKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.16V/µs | |
Gain Bandwidth Product | 350 kHz | |
Current - Input Bias | 70 pA | |
Voltage - Input Offset | 2 µV | |
Current - Supply | 17µA | |
Current - Output / Channel | 5 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.70000 | ¥30.70 |
10 | ¥20.13000 | ¥201.30 |
25 | ¥17.38120 | ¥434.53 |
100 | ¥14.29600 | ¥1,429.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥12.79536 | ¥3,198.84 |
500 | ¥11.87966 | ¥5,939.83 |
750 | ¥11.41745 | ¥8,563.09 |
1,250 | ¥10.90217 | ¥13,627.71 |
1,750 | ¥10.59932 | ¥18,548.81 |
2,500 | ¥10.30674 | ¥25,766.85 |
6,250 | ¥9.67220 | ¥60,451.25 |