STEVAL-L3751V12 | |
---|---|
DigiKey Part Number | 497-STEVAL-L3751V12-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-L3751V12 |
Description | 75 V 15 A DC-DC CONVERTER BUCK R |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | L3751 - DC/DC, Step Down 2, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 2, Non-Isolated | |
Voltage - Output | 5V, 12V | |
Current - Output | 15A, 15A | |
Voltage - Input | 6V ~ 75V | |
Regulator Topology | Buck | |
Frequency - Switching | 230kHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | L3751 | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥554.16000 | ¥554.16 |