Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,634 In Stock | 1 : ¥1.81000 Cut Tape (CT) 2,500 : ¥0.30787 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±5% | 500 mW | - | 5 µA @ 3 V | 1.1 V @ 200 mA | - | - | - | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | SOD-80 MiniMELF | ||
7,895 In Stock | 1 : ¥3.28000 Cut Tape (CT) 4,000 : ¥0.88243 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 22 V | ±5% | 5 W | 3.5 Ohms | 500 nA @ 16.7 V | 1.2 V @ 1 A | -55°C ~ 150°C | - | - | Through Hole | DO-204AC, DO-15, Axial | DO-15 |