MMSZ5270BT1G

DigiKey Part Number
MMSZ5270BT1GOSTR-ND - Tape & Reel (TR)
MMSZ5270BT1GOSCT-ND - Cut Tape (CT)
MMSZ5270BT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5270BT1G
Description
DIODE ZENER 91V 500MW SOD123
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Zener Diode 91 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSZ5270BT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
400 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 69 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.56000¥1.56
10¥1.09200¥10.92
100¥0.58860¥58.86
500¥0.46204¥231.02
1,000¥0.32092¥320.92
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.26581¥797.43
6,000¥0.25137¥1,508.22
9,000¥0.21393¥1,925.37
30,000¥0.19789¥5,936.70
75,000¥0.17114¥12,835.50
150,000¥0.14226¥21,339.00
Manufacturers Standard Package