MM3Z3V0ST1G

DigiKey Part Number
MM3Z3V0ST1GOSTR-ND - Tape & Reel (TR)
MM3Z3V0ST1GOSCT-ND - Cut Tape (CT)
MM3Z3V0ST1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM3Z3V0ST1G
Description
DIODE ZENER 3V 300MW SOD323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 3 V 300 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
MM3Z3V0ST1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.18250¥547.50
6,000¥0.17260¥1,035.60
9,000¥0.14689¥1,322.01
30,000¥0.13587¥4,076.10
75,000¥0.12930¥9,697.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.07000¥1.07
10¥0.74700¥7.47
100¥0.40390¥40.39
500¥0.31722¥158.61
1,000¥0.22035¥220.35
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.48000¥1.48
10¥1.06700¥10.67
100¥0.57470¥57.47
500¥0.45138¥225.69
1,000¥0.31345¥313.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.