KDZVTR3.3B

DigiKey Part Number
846-KDZVTR3.3BTR-ND - Tape & Reel (TR)
846-KDZVTR3.3BCT-ND - Cut Tape (CT)
846-KDZVTR3.3BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KDZVTR3.3B
Description
DIODE ZENER 3.5V 1W PMDU
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 3.5 V 1 W ±6.06% Surface Mount PMDU
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6.06%
Power - Max
1 W
Current - Reverse Leakage @ Vr
80 µA @ 1 V
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PMDU
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.45000¥3.45
10¥2.68500¥26.85
100¥1.61160¥161.16
500¥1.49254¥746.27
1,000¥1.01490¥1,014.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.93433¥2,802.99
6,000¥0.89553¥5,373.18
9,000¥0.80597¥7,253.73
30,000¥0.79403¥23,820.90
75,000¥0.74627¥55,970.25
Manufacturers Standard Package