3.5 V Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,460 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.93433 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.5 V | ±6.06% | 1 W | - | 80 µA @ 1 V | - | 150°C (TJ) | - | - | Surface Mount | SOD-123F | PMDU | |||
7,477 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.96027 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.5 V | ±6.06% | 1 W | 15 Ohms | 80 µA @ 1 V | - | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-128 | PMDTM | |||
1,192 In Stock | 1 : ¥3.78000 Cut Tape (CT) 1,500 : ¥1.05699 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.5 V | ±6.06% | 1 W | 15 Ohms | 80 µA @ 1 V | - | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | PMDS | ||
730 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.02516 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.5 V | ±6.06% | 1 W | - | 80 µA @ 1 V | - | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-123F | PMDU | |||
58 In Stock | 1 : ¥1.56000 Cut Tape (CT) 10,000 : ¥0.21240 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 3.5 V | ±3% | 500 mW | 100 Ohms | 5 µA @ 1 V | 1.5 V @ 200 mA | -55°C ~ 175°C | - | - | Through Hole | DO-204AH, DO-35, Axial | ALF2 | |||
0 In Stock Check Lead Time | 1 : ¥4.59000 Cut Tape (CT) 3,000 : ¥1.61036 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.5 V | ±10% | 1 W | - | - | - | 150°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | SMBP |