PZU12BA,115 | |
---|---|
DigiKey Part Number | 1727-8179-2-ND - Tape & Reel (TR) 1727-8179-1-ND - Cut Tape (CT) 1727-8179-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU12BA,115 |
Description | DIODE ZENER 12V 320MW SOD323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 320 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 320 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 9 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.43700 | ¥14.37 |
100 | ¥0.70280 | ¥70.28 |
500 | ¥0.58618 | ¥293.09 |
1,000 | ¥0.40729 | ¥407.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.32894 | ¥986.82 |
6,000 | ¥0.30513 | ¥1,830.78 |
9,000 | ¥0.25304 | ¥2,277.36 |
30,000 | ¥0.24857 | ¥7,457.10 |
75,000 | ¥0.22327 | ¥16,745.25 |
150,000 | ¥0.19350 | ¥29,025.00 |