Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32,630 In Stock | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.25764 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 V | ±4% | 200 mW | 100 Ohms | 120 µA @ 500 mV | - | -55°C ~ 150°C | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
15,670 In Stock | 1 : ¥1.07000 Cut Tape (CT) 3,000 : ¥0.18545 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 V | ±5.42% | 500 mW | 25 Ohms | 100 nA @ 8 V | 900 mV @ 10 mA | 150°C (TJ) | Surface Mount | SOD-123 | SOD-123 |