BZT52C12 | |
---|---|
DigiKey Part Number | 4786-BZT52C12TR-ND - Tape & Reel (TR) 4786-BZT52C12CT-ND - Cut Tape (CT) 4786-BZT52C12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C12 |
Description | DIODE, ZENER, 0.5W, 12V, SOD-123 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±5.42% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.42% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.76300 | ¥7.63 |
100 | ¥0.41050 | ¥41.05 |
500 | ¥0.32230 | ¥161.15 |
1,000 | ¥0.22387 | ¥223.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.18545 | ¥556.35 |
6,000 | ¥0.17537 | ¥1,052.22 |
9,000 | ¥0.14925 | ¥1,343.25 |
30,000 | ¥0.13806 | ¥4,141.80 |
75,000 | ¥0.11940 | ¥8,955.00 |
150,000 | ¥0.09925 | ¥14,887.50 |