Single IGBTs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Collector Pulsed (Icm) | Vce(on) (Max) @ Vge, Ic | Power - Max | Switching Energy | Input Type | Gate Charge | Td (on/off) @ 25°C | Test Condition | Reverse Recovery Time (trr) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,894 In Stock 2,500 Factory | 1 : ¥10.43000 Cut Tape (CT) 2,500 : ¥6.22816 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 400 V | 21 A | - | 1.65V @ 4V, 6A | 150 W | - | Logic | 17 nC | 700ns/4.8µs | 300V, 6.5A, 470Ohm, 5V | 2.1 µs | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | |||
2,790 In Stock | 1 : ¥18.72000 Cut Tape (CT) 2,500 : ¥8.42116 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 600 V | 18 A | 30 A | 2.75V @ 15V, 5A | 62.5 W | 45µJ (on), 105µJ (off) | Standard | 23 nC | 9.5ns/87ns | 400V, 5A, 10Ohm, 15V | 50 ns | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | ||
7,489 In Stock | 1 : ¥17.40000 Cut Tape (CT) 2,500 : ¥7.84108 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 460 V | 20 A | - | 2.0V @ 5V, 10A | 107 W | - | Standard | 14 nC | 500ns/4µs | 300V, 8A, 100Ohm, 5V | - | -40°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 | ||
68 In Stock | 1 : ¥17.65000 Cut Tape (CT) 1,000 : ¥8.35824 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 435 V | 25 A | 50 A | 1.25V @ 4V, 6A | 150 W | - | Logic | 26 nC | 1.1µs/4.6µs | 300V, 10A, 1kOhm, 5V | - | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 (D2PAK) |