AUIRG4PH50S

DigiKey Part Number
AUIRG4PH50S-ND
Manufacturer
Manufacturer Product Number
AUIRG4PH50S
Description
IGBT 1200V 141A TO247AC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
IGBT 1200 V 141 A 543 W Through Hole TO-247AC
Datasheet
 Datasheet
EDA/CAD Models
AUIRG4PH50S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Active
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
141 A
Current - Collector Pulsed (Icm)
99 A
Vce(on) (Max) @ Vge, Ic
1.7V @ 15V, 33A
Power - Max
543 W
Switching Energy
16mJ (off)
Input Type
Standard
Gate Charge
227 nC
Td (on/off) @ 25°C
-/616ns
Test Condition
600V, 33A, 5Ohm, 15V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247AC
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥90.31000¥90.31
25¥72.07880¥1,801.97
100¥64.49050¥6,449.05
500¥56.90314¥28,451.57
1,000¥51.21284¥51,212.84
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.