RGS80TSX2HRC11 | |
---|---|
DigiKey Part Number | 846-RGS80TSX2HRC11-ND |
Manufacturer | |
Manufacturer Product Number | RGS80TSX2HRC11 |
Description | IGBT TRENCH FLD 1200V 80A TO247N |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 1200 V 80 A 555 W Through Hole TO-247N |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 120 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 40A | |
Power - Max | 555 W | |
Switching Energy | 3mJ (on), 3.1mJ (off) | |
Input Type | Standard | |
Gate Charge | 104 nC | |
Td (on/off) @ 25°C | 49ns/199ns | |
Test Condition | 600V, 40A, 10Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247N | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.80000 | ¥90.80 |
30 | ¥72.50367 | ¥2,175.11 |
120 | ¥64.87117 | ¥7,784.54 |
510 | ¥57.23908 | ¥29,191.93 |
1,020 | ¥51.51508 | ¥52,545.38 |