Single IGBTs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Collector Pulsed (Icm) | Vce(on) (Max) @ Vge, Ic | Power - Max | Switching Energy | Input Type | Gate Charge | Td (on/off) @ 25°C | Test Condition | Reverse Recovery Time (trr) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
266 In Stock | 1 : ¥292.35000 Tube | Tube | Active | - | 1200 V | 240 A | 700 A | 3.2V @ 15V, 120A | 1500 W | 6.75mJ (on), 5.1mJ (off) | Standard | 412 nC | 35ns/176ns | 600V, 100A, 1Ohm, 15V | - | -55°C ~ 175°C (TJ) | Through Hole | TO-264-3, TO-264AA | TO-264 (IXYK) | |||
317 In Stock | 1 : ¥120.85000 Tube | Tube | Active | - | 1200 V | 240 A | 420 A | 2.5V @ 15V, 85A | 1150 W | 4.3mJ (on), 2mJ (off) | Standard | 192 nC | 35ns/280ns | 600V, 50A, 5Ohm, 15V | 60 ns | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247 (IXTH) | |||
301 In Stock | 1 : ¥312.71000 Tube | Tube | Active | - | 1200 V | 240 A | 700 A | 3.2V @ 15V, 120A | 1500 W | 6.75mJ (on), 5.1mJ (off) | Standard | 412 nC | 35ns/176ns | 600V, 100A, 1Ohm, 15V | - | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 Variant | PLUS247™-3 | |||
6,629 Marketplace | Unavailable | - | Bulk | Active | - | 1200 V | 120 A | 200 A | 2.4V @ 15V, 50A | 520 W | 4.8mJ (on), 2.8mJ (off) | Standard | 435 nC | 110ns/490ns | 600V, 50A, 5Ohm, 15V | 170 ns | -40°C ~ 150°C (TJ) | Through Hole | TO-274AA | SUPER-247 (TO-274AA) | ||
7 In Stock 925 Factory | 1 : ¥239.15000 Tube | Tube | Active | PT | 1200 V | 375 A | 900 A | 1.8V @ 15V, 110A | 1360 W | 2.5mJ (on), 8.4mJ (off) | Standard | 305 nC | 42ns/550ns | 600V, 50A, 1.5Ohm, 15V | - | -55°C ~ 175°C (TJ) | Through Hole | TO-264-3, TO-264AA | TO-264 (IXYK) | |||
4 In Stock | 1 : ¥231.76000 Tube | Tube | Active | PT | 1200 V | 375 A | 900 A | 1.8V @ 15V, 110A | 1360 W | 2.5mJ (on), 8.4mJ (off) | Standard | 305 nC | 42ns/550ns | 600V, 50A, 1.5Ohm, 15V | - | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247 (IXTH) |