Single IGBTs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Collector Pulsed (Icm) | Vce(on) (Max) @ Vge, Ic | Power - Max | Switching Energy | Input Type | Gate Charge | Td (on/off) @ 25°C | Test Condition | Reverse Recovery Time (trr) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
391 In Stock | 1 : ¥32.18000 Tube | Tube | Active | Trench | 650 V | 60 A | 90 A | 1.7V @ 15V, 30A | 176 W | 850µJ (on), 240µJ (off) | Standard | 153 nC | 29ns/220ns | 400V, 30A, 13Ohm, 15V | 95 ns | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3 | |||
385 In Stock | 1 : ¥44.99000 Tube | - | Tube | Active | Trench | 650 V | 80 A | - | 2.4V @ 15V, 40A | 340.9 W | 450µJ (on), 550µJ (off) | Standard | 138 nC | 45ns/170ns | 400V, 40A, 10Ohm, 15V | 100 ns | 175°C (TJ) | Through Hole | TO-247-3 | TO-247A | ||
0 In Stock Check Lead Time | 240 : ¥17.98942 Tube | Tube | Active | - | 650 V | 80 A | 150 A | 2.1V @ 15V, 50A | 305 W | 520µJ (on), 180µJ (off) | Standard | 120 nC | 21ns/180ns | 400V, 25A, 12Ohm, 15V | - | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3 |