Single IGBTs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Collector Pulsed (Icm) | Vce(on) (Max) @ Vge, Ic | Power - Max | Switching Energy | Input Type | Gate Charge | Td (on/off) @ 25°C | Test Condition | Reverse Recovery Time (trr) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
420 In Stock | 1 : ¥23.97000 Bulk | - | Bulk | Active | Trench Field Stop | 650 V | 50 A | 90 A | 2.1V @ 15V, 30A | 167 W | 270µJ (on), 310µJ (off) | Standard | 90 nC | 18.4ns/71ns | 400V, 30A, 6.8Ohm, 15V | 115 ns | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247 Long Leads | ||
240 In Stock | 1 : ¥29.80000 Bulk | - | Bulk | Active | Trench Field Stop | 650 V | 86 A | 150 A | 2V @ 15V, 50A | 272 W | 910µJ (on), 580µJ (off) | Standard | 151 nC | 28ns/115ns | 400V, 50A, 4.7Ohm, 15V | 92 ns | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247 Long Leads | ||
0 In Stock Check Lead Time | 1 : ¥46.80000 Tube | - | Tube | Active | Trench Field Stop | 650 V | 70 A | 120 A | 2V @ 15V, 35A | 300 W | 840µJ (on), 280µJ (off) | Standard | 125 nC | 72ns/132ns | 400V, 35A, 10Ohm, 15V | 68 ns | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | ||
0 In Stock Check Lead Time | 30 : ¥16.63867 Tube | Tube | Active | Trench Field Stop | 650 V | 40 A | 60 A | 2.1V @ 15V, 20A | 147 W | 214µJ (off) | Standard | 56 nC | -/78.8ns | 400V, 20A, 10Ohm, 15V | 140 ns | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247 Long Leads | |||
0 In Stock Check Lead Time | 30 : ¥42.32967 Tube | Tube | Active | Trench Field Stop | 650 V | 145 A | 300 A | 2V @ 15V, 100A | 441 W | 2.2mJ (on), 1.4mJ (off) | Standard | 288 nC | 30ns/130ns | 400V, 100A, 2.2Ohm, 15V | 123 ns | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247 Long Leads |