STGF19NC60KD | |
---|---|
DigiKey Part Number | 497-12595-5-ND |
Manufacturer | |
Manufacturer Product Number | STGF19NC60KD |
Description | IGBT 600V 16A 32W TO220FP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT 600 V 16 A 32 W Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | STGF19NC60KD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 16 A | |
Current - Collector Pulsed (Icm) | 75 A | |
Vce(on) (Max) @ Vge, Ic | 2.75V @ 15V, 12A | |
Power - Max | 32 W | |
Switching Energy | 165µJ (on), 255µJ (off) | |
Input Type | Standard | |
Gate Charge | 55 nC | |
Td (on/off) @ 25°C | 30ns/105ns | |
Test Condition | 480V, 12A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 31 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220FP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥17.07320 | ¥853.66 |
100 | ¥14.04780 | ¥1,404.78 |
250 | ¥13.68772 | ¥3,421.93 |
500 | ¥11.88664 | ¥5,943.32 |
1,250 | ¥10.08558 | ¥12,606.98 |
2,500 | ¥9.58134 | ¥23,953.35 |
5,000 | ¥9.22112 | ¥46,105.60 |