Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,984 In Stock 216,000 Factory | 1 : ¥39.00000 Cut Tape (CT) 1,500 : ¥20.17521 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 30 V | 49A (Ta), 319A (Tc) | 4.5V, 10V | 0.9mOhm @ 30A, 10V | 2.2V @ 250µA | 139 nC @ 10 V | ±20V | 10144 pF @ 15 V | - | 3.84W (Ta), 161W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
2,735 In Stock 3,000 Factory | 1 : ¥14.78000 Cut Tape (CT) 1,500 : ¥6.99771 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 30 V | 24.7A (Ta), 116A (Tc) | 4.5V, 10V | 3.4mOhm @ 30A, 10V | 2.2V @ 250µA | 30 nC @ 10 V | ±20V | 1972 pF @ 15 V | - | 3.61W (Ta), 79W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
1,350 In Stock | 1 : ¥17.16000 Cut Tape (CT) 1,500 : ¥8.14002 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 30 V | 31.4A (Ta), 143A (Tc) | 4.5V, 10V | 2.1mOhm @ 30A, 10V | 2.2V @ 250µA | 45.2 nC @ 10 V | ±20V | 3071 pF @ 15 V | - | 3.71W (Ta), 77W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
0 In Stock | 1 : ¥10.67000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 17A (Ta), 51A (Tc) | 4.5V, 10V | 6mOhm @ 30A, 10V | 2.2V @ 250µA | 18.6 nC @ 10 V | ±20V | 1000 pF @ 15 V | - | 3.5W (Ta), 32W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
1,500 In Stock | 1 : ¥13.71000 Cut Tape (CT) 1,500 : ¥6.50315 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 24.7A (Ta), 116A (Tc) | 4.5V, 10V | 3.4mOhm @ 30A, 10V | 2.2V @ 250µA | 30 nC @ 10 V | ±20V | 1972 pF @ 15 V | - | 3.61W (Ta), 79W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
1,452 In Stock | 1 : ¥16.58000 Cut Tape (CT) 1,500 : ¥7.85673 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 31.4A (Ta), 143A (Tc) | 4.5V, 10V | 2.1mOhm @ 30A, 10V | 2.2V @ 250µA | 45.2 nC @ 10 V | ±20V | 3071 pF @ 15 V | - | 3.71W (Ta), 77W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
1,475 In Stock | 1 : ¥21.35000 Cut Tape (CT) 1,500 : ¥10.12275 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 43A (Ta), 241A (Tc) | 4.5V, 10V | 1.15mOhm @ 30A, 10V | 2.2V @ 250µA | 82 nC @ 10 V | ±20V | 5780 pF @ 15 V | - | 3.75W (Ta), 115W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
1,500 In Stock | 1 : ¥23.97000 Cut Tape (CT) 1,500 : ¥11.38114 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 43A (Ta), 241A (Tc) | 4.5V, 10V | 1.15mOhm @ 30A, 10V | 2.2V @ 250µA | 82 nC @ 10 V | ±20V | 5780 pF @ 15 V | - | 3.75W (Ta), 115W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
1,500 In Stock | 1 : ¥35.71000 Cut Tape (CT) 1,500 : ¥18.48027 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 49A (Ta), 319A (Tc) | 4.5V, 10V | 0.9mOhm @ 30A, 10V | 2.2V @ 250µA | 139 nC @ 10 V | ±20V | 10144 pF @ 15 V | - | 3.84W (Ta), 161W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
0 In Stock | 1 : ¥13.38000 Cut Tape (CT) 5,000 : ¥5.81203 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 30 V | 24.7A (Ta), 116A (Tc) | 4.5V, 10V | 3.4mOhm @ 30A, 10V | 2.2V @ 250µA | 30 nC @ 10 V | ±20V | 1972 pF @ 15 V | - | 3.61W (Ta), 79W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
0 In Stock | 5,000 : ¥7.23001 Tape & Reel (TR) | - | Tape & Reel (TR) | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 30 V | 31.4A (Ta), 143A (Tc) | 4.5V, 10V | 2.1mOhm @ 30A, 10V | 2.2V @ 250µA | 45.2 nC @ 10 V | ±20V | 3071 pF @ 15 V | - | 3.71W (Ta), 77W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
0 In Stock | 5,000 : ¥16.04812 Tape & Reel (TR) | - | Tape & Reel (TR) | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 30 V | 49A (Ta), 319A (Tc) | 4.5V, 10V | 0.9mOhm @ 30A, 10V | 2.2V @ 250µA | 139 nC @ 10 V | ±20V | 10144 pF @ 15 V | - | 3.84W (Ta), 161W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
0 In Stock | 5,000 : ¥16.90194 Tape & Reel (TR) | - | Tape & Reel (TR) | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 30 V | 49A (Ta), 319A (Tc) | 4.5V, 10V | 0.9mOhm @ 30A, 10V | 2.2V @ 250µA | 139 nC @ 10 V | ±20V | 10144 pF @ 15 V | - | 3.84W (Ta), 161W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 16A (Ta) | 4.5V, 10V | 7mOhm @ 30A, 10V | 2.5V @ 250µA | 17 nC @ 4.5 V | ±20V | 1436 pF @ 12 V | - | 3.7W (Ta), 112W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 16A (Ta) | 4.5V, 10V | 7mOhm @ 30A, 10V | 2.5V @ 250µA | 17 nC @ 4.5 V | ±20V | 1436 pF @ 12 V | - | 3.7W (Ta), 112W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 24.7A (Ta), 116A (Tc) | 4.5V, 10V | 3.4mOhm @ 30A, 10V | 2.2V @ 250µA | 30 nC @ 10 V | ±20V | 1972 pF @ 15 V | - | 3.61W (Ta), 79W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 31.4A (Ta), 143A (Tc) | 4.5V, 10V | 2.1mOhm @ 30A, 10V | 2.2V @ 250µA | 45.2 nC @ 10 V | ±20V | 3071 pF @ 15 V | - | 3.71W (Ta), 77W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads |