NVMFS4C302NT1G | |
---|---|
DigiKey Part Number | 488-NVMFS4C302NT1GTR-ND - Tape & Reel (TR) 488-NVMFS4C302NT1GCT-ND - Cut Tape (CT) 488-NVMFS4C302NT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS4C302NT1G |
Description | MOSFET N-CH 30V 43A/241A 5DFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 43A (Ta), 241A (Tc) 3.75W (Ta), 115W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.15mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 82 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5780 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.75W (Ta), 115W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.35000 | ¥21.35 |
10 | ¥17.71700 | ¥177.17 |
100 | ¥14.09950 | ¥1,409.95 |
500 | ¥11.93032 | ¥5,965.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥10.12275 | ¥15,184.12 |
3,000 | ¥9.61661 | ¥28,849.83 |
7,500 | ¥9.25509 | ¥69,413.17 |