NVMFS4C03NWFT1G | |
---|---|
DigiKey Part Number | 488-NVMFS4C03NWFT1GTR-ND - Tape & Reel (TR) 488-NVMFS4C03NWFT1GCT-ND - Cut Tape (CT) 488-NVMFS4C03NWFT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS4C03NWFT1G |
Description | MOSFET N-CH 30V 31.4A/143A 5DFN |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 31.4A (Ta), 143A (Tc) 3.71W (Ta), 77W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.1mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 45.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3071 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.71W (Ta), 77W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.58000 | ¥16.58 |
10 | ¥13.75100 | ¥137.51 |
100 | ¥10.94370 | ¥1,094.37 |
500 | ¥9.25968 | ¥4,629.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥7.85673 | ¥11,785.09 |
3,000 | ¥7.46392 | ¥22,391.76 |
7,500 | ¥7.18331 | ¥53,874.82 |
10,500 | ¥6.94549 | ¥72,927.65 |