31.4A (Ta), 143A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,350 In Stock | 1 : ¥17.16000 Cut Tape (CT) 1,500 : ¥8.14002 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 30 V | 31.4A (Ta), 143A (Tc) | 4.5V, 10V | 2.1mOhm @ 30A, 10V | 2.2V @ 250µA | 45.2 nC @ 10 V | ±20V | 3071 pF @ 15 V | - | 3.71W (Ta), 77W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
1,452 In Stock | 1 : ¥16.58000 Cut Tape (CT) 1,500 : ¥7.85673 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 31.4A (Ta), 143A (Tc) | 4.5V, 10V | 2.1mOhm @ 30A, 10V | 2.2V @ 250µA | 45.2 nC @ 10 V | ±20V | 3071 pF @ 15 V | - | 3.71W (Ta), 77W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
0 In Stock | 5,000 : ¥7.23001 Tape & Reel (TR) | - | Tape & Reel (TR) | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 30 V | 31.4A (Ta), 143A (Tc) | 4.5V, 10V | 2.1mOhm @ 30A, 10V | 2.2V @ 250µA | 45.2 nC @ 10 V | ±20V | 3071 pF @ 15 V | - | 3.71W (Ta), 77W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 31.4A (Ta), 143A (Tc) | 4.5V, 10V | 2.1mOhm @ 30A, 10V | 2.2V @ 250µA | 45.2 nC @ 10 V | ±20V | 3071 pF @ 15 V | - | 3.71W (Ta), 77W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads |