Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
420 In Stock | 1 : ¥38.75000 Cut Tape (CT) 1,000 : ¥20.04793 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 80A (Tc) | 10V | 7.1mOhm @ 80A, 10V | 4V @ 250µA | 180 nC @ 10 V | ±20V | 4700 pF @ 25 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-3-2 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
906 In Stock | 1 : ¥20.36000 Cut Tape (CT) 1,000 : ¥8.54132 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 80A (Tc) | 10V | 3.3mOhm @ 80A, 10V | 4V @ 53µA | 66 nC @ 10 V | ±20V | 5260 pF @ 25 V | - | 94W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-3-2 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
3,490 In Stock | 1 : ¥14.20000 Cut Tape (CT) 1,000 : ¥6.74115 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 80A (Tc) | 4.5V, 10V | 6.7mOhm @ 80A, 10V | 2.2V @ 40µA | 75 nC @ 10 V | ±16V | 5680 pF @ 25 V | - | 79W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TO263-3-2 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
761 In Stock | 1 : ¥14.37000 Cut Tape (CT) 1,000 : ¥6.82005 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 80A (Tc) | 10V | - | 4V @ 40µA | 56 nC @ 10 V | ±20V | 4500 pF @ 25 V | - | 79W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TO263-3-2 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
731 In Stock | 1 : ¥16.75000 Cut Tape (CT) 1,000 : ¥7.02447 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 80A (Tc) | 10V | 5.7mOhm @ 80A, 10V | 4V @ 60µA | 81 nC @ 10 V | ±20V | 6500 pF @ 25 V | - | 107W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TO263-3-2 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
891 In Stock | 1 : ¥18.06000 Cut Tape (CT) 1,000 : ¥7.56944 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 80A (Tc) | 4.5V, 10V | 10.7mOhm @ 40A, 10V | 2V @ 93µA | 80 nC @ 10 V | ±20V | 2075 pF @ 25 V | - | 158W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-3-2 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
681 In Stock | 1 : ¥19.05000 Cut Tape (CT) 1,000 : ¥9.04663 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 80A (Tc) | 4.5V, 10V | 4mOhm @ 80A, 10V | 2.2V @ 35µA | 60 nC @ 10 V | +20V, -16V | 4690 pF @ 25 V | - | 71W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-3-2 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
787 In Stock | 1 : ¥21.59000 Cut Tape (CT) 1,000 : ¥10.25043 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 80A (Tc) | 10V | 8.8mOhm @ 50A, 10V | 4V @ 125µA | 80 nC @ 10 V | ±20V | 2360 pF @ 25 V | - | 190W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-3-2 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
875 In Stock | 1 : ¥28.08000 Cut Tape (CT) 1,000 : ¥13.12846 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 80A (Tc) | 10V | 5.2mOhm @ 80A, 10V | 4V @ 230µA | 155 nC @ 10 V | ±20V | 4400 pF @ 25 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-3-2 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
702 In Stock | 1 : ¥31.85000 Cut Tape (CT) 1,000 : ¥16.46164 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 80A (Tc) | 10V | 3.7mOhm @ 80A, 10V | 4V @ 250µA | 148 nC @ 10 V | ±20V | 4400 pF @ 25 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-3-2 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
6,408 In Stock | 1 : ¥33.17000 Cut Tape (CT) 1,000 : ¥15.48574 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 80A (Tc) | 10V | 3.4mOhm @ 80A, 10V | 4V @ 250µA | 170 nC @ 10 V | ±20V | 5300 pF @ 25 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-3-2 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock 13,200 Marketplace | Obsolete | Tape & Reel (TR) Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 80A (Tc) | 10V | 4.5mOhm @ 80A, 10V | 4V @ 65µA | 60 nC @ 10 V | ±20V | 3900 pF @ 25 V | - | 115W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-3-2 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock 3,000 Marketplace | Obsolete | Tape & Reel (TR) Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 80A (Tc) | 4.5V, 10V | 3.1mOhm @ 80A, 10V | 2V @ 250µA | 213 nC @ 10 V | ±20V | 6000 pF @ 25 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-3-2 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock 2,000 Marketplace | Obsolete | Tape & Reel (TR) Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 80 V | 80A (Tc) | 10V | 5.5mOhm @ 80A, 10V | 4V @ 90µA | 70 nC @ 10 V | ±20V | 4800 pF @ 25 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TO263-3-2 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock 24,755 Marketplace | Obsolete | - | Tape & Reel (TR) Bulk | Obsolete | - | - | - | 80A (Tc) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock 2,406 Marketplace | Obsolete | Tape & Reel (TR) Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 55 V | 80A (Tc) | 4.5V, 10V | 4.7mOhm @ 80A, 10V | 2V @ 250µA | 190 nC @ 10 V | ±20V | 5000 pF @ 25 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-3-2 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock 19,552 Marketplace | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 80A (Tc) | 4.5V, 10V | 3.3mOhm @ 80A, 10V | 2.2V @ 45µA | 75 nC @ 10 V | ±16V | 5100 pF @ 25 V | - | 94W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-3-2 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
422 In Stock | 1 : ¥38.67000 Cut Tape (CT) 7,000 : ¥18.04926 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 75 V | 80A (Tc) | 4.5V, 10V | 6.8mOhm @ 80A, 10V | 2V @ 250µA | 233 nC @ 10 V | ±20V | 5400 pF @ 25 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-3-2 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock Check Lead Time | 1 : ¥23.97000 Cut Tape (CT) 1,000 : ¥12.40731 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 80A (Tc) | 4.5V, 10V | 6mOhm @ 69A, 10V | 2V @ 180µA | 150 nC @ 10 V | ±20V | 3800 pF @ 25 V | - | 250W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-3-2 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock Check Lead Time | 1 : ¥22.08000 Cut Tape (CT) 1,000 : ¥11.42123 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 80A (Tc) | 4.5V, 10V | 6.7mOhm @ 60A, 10V | 2V @ 150µA | 130 nC @ 10 V | ±20V | 3160 pF @ 25 V | - | 210W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-3-2 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock | 1,000 : ¥7.16831 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 80A (Tc) | 10V | 3.7mOhm @ 80A, 10V | 4V @ 250µA | 148 nC @ 10 V | ±20V | 4400 pF @ 25 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-3-2 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock | 1,000 : ¥8.10398 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 55 V | 80A (Tc) | 4.5V, 10V | 4.7mOhm @ 80A, 10V | 2V @ 250µA | 190 nC @ 10 V | ±20V | 5000 pF @ 25 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-3-2 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock | 1,000 : ¥9.02569 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 40 V | 80A (Tc) | 10V | 5.4mOhm @ 80A, 10V | 4V @ 52µA | 47 nC @ 10 V | ±20V | 3250 pF @ 25 V | - | 100W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-3-2 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock | 1,000 : ¥11.38232 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 40 V | 80A (Tc) | 10V | 3.8mOhm @ 80A, 10V | 4V @ 90µA | 80 nC @ 10 V | ±20V | 5200 pF @ 25 V | - | 136W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-3-2 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock Check Lead Time | 1,000 : ¥11.56220 Tape & Reel (TR) | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 80A (Tc) | 4.5V, 10V | 2.4mOhm @ 80A, 10V | 2.2V @ 90µA | 140 nC @ 10 V | ±16V | 9750 pF @ 25 V | - | 136W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-3-2 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |