SI3443CDV-T1-GE3

DigiKey Part Number
SI3443CDV-T1-GE3TR-ND - Tape & Reel (TR)
SI3443CDV-T1-GE3CT-ND - Cut Tape (CT)
SI3443CDV-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI3443CDV-T1-GE3
Description
MOSFET P-CH 20V 5.97A 6TSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 5.97A (Tc) 2W (Ta), 3.2W (Tc) Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
60mOhm @ 4.7A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
12.4 nC @ 5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
610 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
2W (Ta), 3.2W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
6-TSOP
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.27000¥4.27
10¥3.63700¥36.37
100¥2.52690¥252.69
500¥1.97274¥986.37
1,000¥1.60340¥1,603.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.43338¥4,300.14
6,000¥1.36048¥8,162.88
9,000¥1.26331¥11,369.79
30,000¥1.23416¥37,024.80
Manufacturers Standard Package