Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,391 In Stock | 1 : ¥2.05000 Cut Tape (CT) 3,000 : ¥0.42428 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 100mA (Ta) | 2.5V, 4V | 20Ohm @ 10mA, 4V | 1.5V @ 1µA | ±7V | 7 pF @ 3 V | - | 150mW (Ta) | 150°C (TJ) | Surface Mount | USM | SC-70, SOT-323 | |||
5,913 In Stock 20,000 Factory | 1 : ¥6.98000 Bulk | - | Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 45 V | 230mA (Ta) | 10V | 14Ohm @ 200mA, 10V | 3.5V @ 1mA | ±20V | 60 pF @ 10 V | - | 700mW (Ta) | -55°C ~ 150°C (TJ) | Through Hole | TO-92 | TO-226-3, TO-92-3 (TO-226AA) | ||
2,454 In Stock | 1 : ¥7.31000 Cut Tape (CT) 2,000 : ¥5.58267 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 175mA (Tj) | 4.5V, 10V | 6Ohm @ 500mA, 10V | 2V @ 1mA | ±20V | 60 pF @ 25 V | - | 740mW (Ta) | -55°C ~ 150°C (TJ) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) | ||
519 In Stock | 1 : ¥36.45000 Cut Tape (CT) 3,000 : ¥18.30685 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 10 V | 50mA (Ta) | 5V, 25V | 50Ohm @ 1mA, 10V | 1.5V @ 1µA | +25V, -15V | - | - | 300mW (Ta) | -55°C ~ 125°C (TJ) | Surface Mount | SOT-143-4 | TO-253-4, TO-253AA | |||
8,346 In Stock | 1 : ¥41.54000 Cut Tape (CT) 3,000 : ¥20.84335 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 50mA | 20V | 250Ohm @ 100µA, 20V | 5V @ 10µA | -6.5V | 3.5 pF @ 15 V | - | 350mW | - | Surface Mount | SOT-143-4 | TO-253-4, TO-253AA | ||
321 In Stock | 1 : ¥59.60000 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 50mA (Ta) | 5V, 25V | 45Ohm @ 1mA, 10V | 1.5V @ 1µA | +25V, -300mV | - | - | 300mW (Ta) | -55°C ~ 125°C (TJ) | Through Hole | TO-72-4 | TO-206AF, TO-72-4 Metal Can | |||
272 In Stock | 1 : ¥59.60000 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 50mA (Ta) | 5V, 25V | 45Ohm @ 1mA, 10V | 1.5V @ 1µA | ±40V | - | - | 300mW (Ta) | -55°C ~ 125°C (TJ) | Through Hole | TO-72-4 | TO-206AF, TO-72-4 Metal Can | |||
286 In Stock | 1 : ¥62.97000 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 50mA (Ta) | 5V, 25V | 45Ohm @ 1mA, 10V | 1.5V @ 1µA | ±40V | - | - | 300mW (Ta) | -55°C ~ 125°C (TJ) | Through Hole | TO-72-4 | TO-206AF, TO-72-4 Metal Can | |||
0 In Stock Check Lead Time | 1 : ¥8.37000 Bag | - | Bag | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 250mA (Tj) | 5V, 10V | 8Ohm @ 500mA, 10V | 3.5V @ 1mA | ±20V | 60 pF @ 25 V | - | 1W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) |