IXTA120P065T

DigiKey Part Number
IXTA120P065T-ND
Manufacturer
Manufacturer Product Number
IXTA120P065T
Description
MOSFET P-CH 65V 120A TO263
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
P-Channel 65 V 120A (Tc) 298W (Tc) Surface Mount TO-263AA
Datasheet
 Datasheet
EDA/CAD Models
IXTA120P065T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
65 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
10mOhm @ 500mA, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
185 nC @ 10 V
Vgs (Max)
±15V
Input Capacitance (Ciss) (Max) @ Vds
13200 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
298W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
TO-263AA
Package / Case
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥51.39000¥51.39
50¥41.05080¥2,052.54
100¥36.72930¥3,672.93
500¥32.40820¥16,204.10
1,000¥29.16732¥29,167.32
2,000¥27.33090¥54,661.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.