DMP4065SQ-7

DigiKey Part Number
DMP4065SQ-7DITR-ND - Tape & Reel (TR)
DMP4065SQ-7DICT-ND - Cut Tape (CT)
DMP4065SQ-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP4065SQ-7
Description
MOSFET P-CH 40V 2.4A SOT23 T&R
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 2.4A (Ta) 720mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
80mOhm @ 4.2A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
12.2 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
587 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
720mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.19000¥4.19
10¥3.58800¥35.88
100¥2.49170¥249.17
500¥1.94524¥972.62
1,000¥1.58104¥1,581.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.41340¥4,240.20
6,000¥1.34152¥8,049.12
9,000¥1.24570¥11,211.30
30,000¥1.22223¥36,666.90
Manufacturers Standard Package