Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,145 In Stock | 1 : ¥9.19000 Cut Tape (CT) 5,000 : ¥3.62177 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 12A (Ta), 50A (Tc) | 4.5V, 10V | 10mOhm @ 50A, 10V | 2.2V @ 23µA | 45 nC @ 10 V | ±20V | 3500 pF @ 30 V | - | 2.5W (Ta), 50W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-5 | 8-PowerTDFN | |||
3,368 In Stock | 1 : ¥12.48000 Cut Tape (CT) 2,500 : ¥5.16329 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 80A (Tc) | 10V | 5mOhm @ 40A, 10V | 4V @ 250µA | 42 nC @ 10 V | ±20V | 2600 pF @ 30 V | - | 134W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
4,574 In Stock | 1 : ¥22.90000 Cut Tape (CT) 3,000 : ¥11.14862 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 150 V | 3.2A (Ta), 13A (Tc) | 6V, 10V | 107mOhm @ 3A, 10V | 4V @ 250µA | 32 nC @ 10 V | ±25V | 2045 pF @ 75 V | - | 2.3W (Ta), 62W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | Power33 | 8-PowerWDFN | |||
14,088 In Stock | 1 : ¥24.46000 Cut Tape (CT) 5,000 : ¥11.43174 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 31A (Ta), 100A (Tc) | 6V, 10V | 1.6mOhm @ 50A, 10V | 3.3V @ 95µA | 95 nC @ 10 V | ±20V | 6500 pF @ 30 V | - | 3W (Ta), 167W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TDSON-8 FL | 8-PowerTDFN | |||
61,980 In Stock 107,500 Factory | 1 : ¥4.76000 Cut Tape (CT) 2,500 : ¥1.80566 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 20A (Tc) | 4.5V, 10V | 45mOhm @ 4.4A, 10V | 3V @ 250µA | 23.2 nC @ 10 V | ±20V | 1328 pF @ 20 V | - | 1.6W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
855 In Stock | 1 : ¥17.65000 Cut Tape (CT) 2,500 : ¥7.94004 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 80A | 10V | 8.4mOhm @ 20A, 10V | 4V @ 250µA | 82 nC @ 10 V | ±18V | 5450 pF @ 30 V | - | 120W (Tj) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 |