Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
117,816 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.70799 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 1.7A (Ta) | 4.5V, 10V | 155mOhm @ 1A, 10V | 2.5V @ 250µA | 2.8 nC @ 4.5 V | ±20V | 182 pF @ 25 V | - | 900mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
12,367 In Stock | 1 : ¥14.29000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 12A (Tc) | 10V | 300mOhm @ 7.2A, 10V | 4V @ 250µA | 38 nC @ 10 V | ±20V | 860 pF @ 25 V | - | 88W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
2,755 In Stock | 1 : ¥12.89000 Bulk | - | Bulk | Last Time Buy | P-Channel | MOSFET (Metal Oxide) | 100 V | 700mA (Ta) | 10V | 1.2Ohm @ 420mA, 10V | 4V @ 250µA | 8.7 nC @ 10 V | ±20V | 200 pF @ 25 V | - | 1.3W (Ta) | -55°C ~ 175°C (TJ) | Through Hole | 4-HVMDIP | 4-DIP (0.300", 7.62mm) | ||
4,164 In Stock | 1 : ¥13.63000 Tube | - | Tube | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 100 V | 1A (Ta) | 4V, 5V | 540mOhm @ 600mA, 5V | 2V @ 250µA | 6.1 nC @ 5 V | ±10V | 250 pF @ 25 V | - | 1.3W (Ta) | -55°C ~ 175°C (TJ) | Through Hole | 4-HVMDIP | 4-DIP (0.300", 7.62mm) | ||
10,105 In Stock | 1 : ¥18.39000 Tube | - | Tube | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 100 V | 1A (Ta) | 10V | 540mOhm @ 600mA, 10V | 4V @ 250µA | 8.3 nC @ 10 V | ±20V | 180 pF @ 25 V | - | 1.3W (Ta) | -55°C ~ 175°C (TJ) | Through Hole | 4-HVMDIP | 4-DIP (0.300", 7.62mm) | ||
45,997 In Stock | 1 : ¥18.88000 Tube | - | Tube | Last Time Buy | P-Channel | MOSFET (Metal Oxide) | 100 V | 1A (Ta) | 10V | 600mOhm @ 600mA, 10V | 4V @ 250µA | 18 nC @ 10 V | ±20V | 390 pF @ 25 V | - | 1.3W (Ta) | -55°C ~ 175°C (TJ) | Through Hole | 4-HVMDIP | 4-DIP (0.300", 7.62mm) | ||
4,218 In Stock | 1 : ¥19.79000 Tube | - | Tube | Last Time Buy | P-Channel | MOSFET (Metal Oxide) | 60 V | 1.6A (Ta) | 10V | 280mOhm @ 960mA, 10V | 4V @ 1µA | 19 nC @ 10 V | ±20V | 570 pF @ 25 V | - | 1.3W (Ta) | -55°C ~ 175°C (TJ) | Through Hole | 4-HVMDIP | 4-DIP (0.300", 7.62mm) | ||
6,076 In Stock | 1 : ¥22.17000 Tube | - | Tube | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 60 V | 2.5A (Ta) | 4V, 5V | 100mOhm @ 1.5A, 5V | 2V @ 250µA | 18 nC @ 5 V | ±10V | 870 pF @ 25 V | - | 1.3W (Ta) | -55°C ~ 175°C (TJ) | Through Hole | 4-HVMDIP | 4-DIP (0.300", 7.62mm) | ||
0 In Stock | 1 : ¥10.92000 Bulk | - | Bulk | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 100 V | 1.3A (Ta) | 10V | 270mOhm @ 780mA, 10V | 4V @ 250µA | 16 nC @ 10 V | ±20V | 360 pF @ 25 V | - | 1.3W (Ta) | -55°C ~ 175°C (TJ) | Through Hole | 4-HVMDIP | 4-DIP (0.300", 7.62mm) |