IRL540NPBF | |
---|---|
DigiKey Part Number | IRL540NPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRL540NPBF |
Description | MOSFET N-CH 100V 36A TO220AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 36A (Tc) 140W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRL540NPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 44mOhm @ 18A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 74 nC @ 5 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 1800 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 140W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.25000 | ¥11.25 |
50 | ¥9.04720 | ¥452.36 |
100 | ¥7.16880 | ¥716.88 |
500 | ¥6.07656 | ¥3,038.28 |
1,000 | ¥4.94994 | ¥4,949.94 |
2,000 | ¥4.65981 | ¥9,319.62 |
5,000 | ¥4.43791 | ¥22,189.55 |
10,000 | ¥4.23308 | ¥42,330.80 |