SSM3J328R,LF | |
---|---|
DigiKey Part Number | SSM3J328RLFTR-ND - Tape & Reel (TR) SSM3J328RLFCT-ND - Cut Tape (CT) SSM3J328RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3J328R,LF |
Description | MOSFET P-CH 20V 6A SOT23F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 6A (Ta) 1W (Ta) Surface Mount SOT-23F |
Datasheet | Datasheet |
EDA/CAD Models | SSM3J328R,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 29.8mOhm @ 3A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 12.8 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 840 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23F | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.07700 | ¥20.77 |
100 | ¥1.31270 | ¥131.27 |
500 | ¥0.97940 | ¥489.70 |
1,000 | ¥0.87169 | ¥871.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.73440 | ¥2,203.20 |
6,000 | ¥0.66508 | ¥3,990.48 |
9,000 | ¥0.62971 | ¥5,667.39 |
15,000 | ¥0.58993 | ¥8,848.95 |
21,000 | ¥0.56635 | ¥11,893.35 |
30,000 | ¥0.54342 | ¥16,302.60 |
75,000 | ¥0.49304 | ¥36,978.00 |
150,000 | ¥0.49257 | ¥73,885.50 |