SSM6K514NU,LF | |
---|---|
DigiKey Part Number | SSM6K514NULFTR-ND - Tape & Reel (TR) SSM6K514NULFCT-ND - Cut Tape (CT) SSM6K514NULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6K514NU,LF |
Description | MOSFET N-CH 40V 12A 6UDFNB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 12A (Ta) 2.5W (Ta) Surface Mount 6-UDFNB (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SSM6K514NU,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 11.6mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.5 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1110 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-UDFNB (2x2) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥3.61200 | ¥36.12 |
100 | ¥2.32830 | ¥232.83 |
500 | ¥1.77216 | ¥886.08 |
1,000 | ¥1.59262 | ¥1,592.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.36400 | ¥4,092.00 |
6,000 | ¥1.24868 | ¥7,492.08 |
9,000 | ¥1.18988 | ¥10,708.92 |
15,000 | ¥1.12375 | ¥16,856.25 |
21,000 | ¥1.08456 | ¥22,775.76 |
30,000 | ¥1.05701 | ¥31,710.30 |