CSD15571Q2 | |
---|---|
DigiKey Part Number | 296-39992-2-ND - Tape & Reel (TR) 296-39992-1-ND - Cut Tape (CT) 296-39992-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD15571Q2 |
Description | MOSFET N-CH 20V 22A 6SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 22A (Ta) 2.5W (Ta) Surface Mount 6-SON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | CSD15571Q2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 15mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 1.9V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 419 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-SON (2x2) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.05400 | ¥30.54 |
100 | ¥2.12060 | ¥212.06 |
500 | ¥1.65592 | ¥827.96 |
1,000 | ¥1.34600 | ¥1,346.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.06410 | ¥3,192.30 |
6,000 | ¥1.01990 | ¥6,119.40 |
9,000 | ¥0.91791 | ¥8,261.19 |
30,000 | ¥0.90432 | ¥27,129.60 |
75,000 | ¥0.84992 | ¥63,744.00 |