IXTH20P50P | |
---|---|
DigiKey Part Number | IXTH20P50P-ND |
Manufacturer | |
Manufacturer Product Number | IXTH20P50P |
Description | MOSFET P-CH 500V 20A TO247 |
Manufacturer Standard Lead Time | 57 Weeks |
Customer Reference | |
Detailed Description | P-Channel 500 V 20A (Tc) 460W (Tc) Through Hole TO-247 (IXTH) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 450mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 103 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5120 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 460W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247 (IXTH) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.03000 | ¥92.03 |
30 | ¥74.50933 | ¥2,235.28 |
120 | ¥70.12542 | ¥8,415.05 |
510 | ¥63.55129 | ¥32,411.16 |
1,020 | ¥58.29195 | ¥59,457.79 |