DC0011/06-TG-A373F-0.25-2A | |
---|---|
DigiKey Part Number | 1168-DC0011/06-TG-A373F-0.25-2A-ND |
Manufacturer | |
Manufacturer Product Number | DC0011/06-TG-A373F-0.25-2A |
Description | THERM PAD 18.03MMX12.7MM W/ADH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 18.03mm x 12.70mm Rectangular Adhesive - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-220 | |
Type | Die-Cut Pad, Sheet | |
Shape | Rectangular | |
Outline | 18.03mm x 12.70mm | |
Thickness | 0.0100" (0.254mm) | |
Material | Silicone Elastomer | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | - | |
Color | Yellow | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.4W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.32000 | ¥2.32 |
10 | ¥2.19900 | ¥21.99 |
25 | ¥2.09160 | ¥52.29 |
50 | ¥2.03800 | ¥101.90 |
100 | ¥2.01020 | ¥201.02 |
250 | ¥1.87240 | ¥468.10 |
500 | ¥1.76228 | ¥881.14 |
1,000 | ¥1.59701 | ¥1,597.01 |
5,000 | ¥1.54193 | ¥7,709.65 |