Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37,848 In Stock | 1 : ¥11.33000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 55 V | 31A (Tc) | 10V | 60mOhm @ 16A, 10V | 4V @ 250µA | 63 nC @ 10 V | ±20V | 1200 pF @ 25 V | - | 110W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
53 In Stock | 1 : ¥6.32000 Cut Tape (CT) 4,000 : ¥2.40810 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 3.4A (Ta) | 4.5V, 10V | 130mOhm @ 3.4A, 10V | 3V @ 250µA | 3.5 nC @ 10 V | ±20V | 205 pF @ 15 V | - | 3W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-223-4 | TO-261-4, TO-261AA |