Single FETs, MOSFETs

Results: 7
Manufacturer
Infineon TechnologiesonsemiVishay Siliconix
Series
CoolMOS™ C7CoolMOS™ CFD7QFET®TrenchFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
20 V200 V400 V600 V650 V900 V
Current - Continuous Drain (Id) @ 25°C
1.7A (Tc)3.7A (Tc)4.5A (Tc)15A (Tc)19A (Tc)24A (Tc)60A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V10V
Rds On (Max) @ Id, Vgs
1.6mOhm @ 25A, 10V95mOhm @ 11.8A, 10V140mOhm @ 7.5A, 10V145mOhm @ 6A, 10V1Ohm @ 2.25A, 10V1.4Ohm @ 1.85A, 10V7.2Ohm @ 850mA, 10V
Vgs(th) (Max) @ Id
1.4V @ 250µA4V @ 250µA4V @ 590µA4.5V @ 300µA5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
13 nC @ 10 V15 nC @ 10 V20 nC @ 10 V26 nC @ 10 V28 nC @ 10 V45 nC @ 10 V625 nC @ 10 V
Vgs (Max)
±12V±20V±30V
Input Capacitance (Ciss) (Max) @ Vds
430 pF @ 25 V500 pF @ 25 V625 pF @ 25 V1080 pF @ 25 V1199 pF @ 400 V2140 pF @ 400 V22000 pF @ 10 V
Power Dissipation (Max)
2.5W (Ta), 45W (Tc)2.5W (Ta), 48W (Tc)2.5W (Ta), 50W (Tc)2.5W (Ta), 83W (Tc)6.25W (Ta), 104W (Tc)116W (Tc)128W (Tc)
Supplier Device Package
PG-HSOF-8-2PG-TO263-3PowerPAK® SO-8TO-252AA
Package / Case
8-PowerSFNPowerPAK® SO-8TO-252-3, DPAK (2 Leads + Tab), SC-63TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TO-252AA
FQD2N90TM
MOSFET N-CH 900V 1.7A DPAK
onsemi
5,256
In Stock
2,500
Factory
1 : ¥11.41000
Cut Tape (CT)
2,500 : ¥4.70944
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
900 V
1.7A (Tc)
10V
7.2Ohm @ 850mA, 10V
5V @ 250µA
15 nC @ 10 V
±30V
500 pF @ 25 V
-
2.5W (Ta), 50W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252AA
FQD5P20TM
MOSFET P-CH 200V 3.7A DPAK
onsemi
4,855
In Stock
1 : ¥7.63000
Cut Tape (CT)
2,500 : ¥2.88889
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
200 V
3.7A (Tc)
10V
1.4Ohm @ 1.85A, 10V
5V @ 250µA
13 nC @ 10 V
±30V
430 pF @ 25 V
-
2.5W (Ta), 45W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252AA
FQD6N40CTM
MOSFET N-CH 400V 4.5A DPAK
onsemi
772
In Stock
1 : ¥11.00000
Cut Tape (CT)
2,500 : ¥4.56570
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
400 V
4.5A (Tc)
10V
1Ohm @ 2.25A, 10V
4V @ 250µA
20 nC @ 10 V
±30V
625 pF @ 25 V
-
2.5W (Ta), 48W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252AA
FQD18N20V2TM
MOSFET N-CH 200V 15A DPAK
onsemi
3,260
In Stock
17,500
Factory
1 : ¥11.08000
Cut Tape (CT)
2,500 : ¥4.57024
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
200 V
15A (Tc)
10V
140mOhm @ 7.5A, 10V
5V @ 250µA
26 nC @ 10 V
±30V
1080 pF @ 25 V
-
2.5W (Ta), 83W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
PowerPAK SO-8
SI7157DP-T1-GE3
MOSFET P-CH 20V 60A PPAK SO-8
Vishay Siliconix
1,286
In Stock
1 : ¥12.23000
Cut Tape (CT)
3,000 : ¥5.04784
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
60A (Tc)
2.5V, 10V
1.6mOhm @ 25A, 10V
1.4V @ 250µA
625 nC @ 10 V
±12V
22000 pF @ 10 V
-
6.25W (Ta), 104W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IPB65R095C7ATMA2
MOSFET N-CH 650V 24A TO263-3
Infineon Technologies
2,854
In Stock
1 : ¥42.53000
Cut Tape (CT)
1,000 : ¥21.96816
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
650 V
24A (Tc)
10V
95mOhm @ 11.8A, 10V
4V @ 590µA
45 nC @ 10 V
±20V
2140 pF @ 400 V
-
128W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PG-TO263-3
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TOLLLEADLESS
IPT60R145CFD7XTMA1
MOSFET N-CH 600V 19A 8HSOF
Infineon Technologies
1,441
In Stock
1 : ¥35.96000
Cut Tape (CT)
2,000 : ¥12.48667
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
19A (Tc)
10V
145mOhm @ 6A, 10V
4.5V @ 300µA
28 nC @ 10 V
±20V
1199 pF @ 400 V
-
116W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PG-HSOF-8-2
8-PowerSFN
Showing
of 7

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.