Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,322 In Stock | 1 : ¥10.59000 Cut Tape (CT) 3,000 : ¥4.38702 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 1.6A (Ta) | 6V, 10V | 261mOhm @ 1.6A, 10V | 4V @ 250µA | 5 nC @ 10 V | ±20V | 225 pF @ 75 V | - | 1.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
27,648 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.95568 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.5A (Ta) | 2.5V, 4.5V | 34mOhm @ 3A, 4.5V | 1.25V @ 250µA | 17 nC @ 4.5 V | ±12V | 1465 pF @ 10 V | - | 490mW (Ta), 5.435W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
20,429 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.59853 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 5A (Tc) | 1.8V, 4.5V | 50mOhm @ 3.5A, 10V | 1V @ 250µA | 13 nC @ 4.5 V | ±8V | 870 pF @ 4 V | - | 2W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
4,077 In Stock | 1 : ¥11.08000 Cut Tape (CT) 5,000 : ¥4.36785 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 90A (Tj) | 4.5V, 10V | 5mOhm @ 20A, 10V | 2.2V @ 29µA | 36.7 nC @ 10 V | ±16V | 2500 pF @ 30 V | - | 71W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TSDSON-8-33 | 8-PowerTDFN | |||
9,679 In Stock | 1 : ¥22.99000 Cut Tape (CT) 2,000 : ¥11.17790 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 50A (Tc) | 4.5V, 10V | 9.4mOhm @ 17A, 10V | 2.5V @ 250µA | 155 nC @ 10 V | ±20V | 6675 pF @ 20 V | - | 136W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 |