Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40,623 In Stock | 1 : ¥6.16000 Cut Tape (CT) 3,000 : ¥3.27057 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 17A (Tc) | 4V, 10V | 105mOhm @ 10A, 10V | 2V @ 250µA | 34 nC @ 5 V | ±16V | 800 pF @ 25 V | - | 79W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
21,860 In Stock | 1 : ¥11.58000 Cut Tape (CT) 2,000 : ¥4.78090 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 13A (Tc) | 10V | 205mOhm @ 7.8A, 10V | 4V @ 250µA | 58 nC @ 10 V | ±20V | 760 pF @ 25 V | - | 66W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
896 In Stock | 1 : ¥33.74000 Cut Tape (CT) 1,000 : ¥17.45454 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 100A (Tc) | 4.5V, 10V | 11mOhm @ 100A, 10V | 2V @ 5.55mA | 281 nC @ 10 V | ±20V | 8500 pF @ 30 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO263-3-2 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |