Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
290,128 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.49040 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 3.8A (Ta) | 4.5V, 10V | 65mOhm @ 3.8A, 10V | 2.1V @ 250µA | 5.2 nC @ 4.5 V | ±20V | 563 pF @ 25 V | - | 1.08W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
7,464 In Stock | 1 : ¥16.09000 Cut Tape (CT) 2,000 : ¥4.64794 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 30A (Tc) | 4.5V, 10V | 28mOhm @ 23A, 10V | 2.5V @ 250µA | 33 nC @ 4.5 V | ±16V | 1890 pF @ 25 V | - | 120W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
2,739 In Stock | 1 : ¥19.95000 Cut Tape (CT) 5,000 : ¥8.66072 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 23A (Ta), 100A (Tc) | 6V, 10V | 2.8mOhm @ 50A, 10V | 2.8V @ 50µA | 37 nC @ 10 V | ±20V | 2700 pF @ 30 V | - | 2.5W (Ta), 83W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-7 | 8-PowerTDFN | |||
524 In Stock | 1 : ¥306.14000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 200A (Tc) | 10V | 11mOhm @ 100A, 10V | 4.5V @ 3mA | 540 nC @ 10 V | ±20V | 23000 pF @ 25 V | - | 1040W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-264 (IXTK) | TO-264-3, TO-264AA | |||
27,082 In Stock | 1 : ¥3.45000 Cut Tape (CT) 10,000 : ¥0.51742 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 30 V | 500mA (Ta) | 2.5V, 4V | 1.5Ohm @ 10mA, 4V | 1.4V @ 250µA | 1.15 nC @ 5 V | ±20V | 21 pF @ 5 V | - | 690mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
35,483 In Stock | 1 : ¥11.33000 Cut Tape (CT) 2,500 : ¥4.68356 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 30A (Tc) | 4.5V, 10V | 31mOhm @ 30A, 10V | 2.4V @ 29µA | 31 nC @ 10 V | ±20V | 1976 pF @ 25 V | - | 57W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO252-3-11 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock Check Lead Time | 1 : ¥25.04000 Cut Tape (CT) 800 : ¥10.18868 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 33A (Tc) | 10V | 94mOhm @ 16.5A, 10V | 5V @ 250µA | 48 nC @ 10 V | ±30V | 2135 pF @ 25 V | - | 235W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |