Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
61,673 In Stock | 1 : ¥6.90000 Cut Tape (CT) 1,000 : ¥2.35917 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 12A (Tc) | 4.5V, 10V | 29mOhm @ 8A, 10V | 2V @ 1mA | - | ±10V | 1594 pF @ 25 V | - | 8W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-223 | TO-261-4, TO-261AA | |||
2,951 In Stock | 1 : ¥3.28000 Cut Tape (CT) 1,000 : ¥1.22663 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 1.5A (Ta) | 4.5V, 10V | 385mOhm @ 1.5A, 10V | 2.7V @ 250µA | 6.8 nC @ 10 V | ±20V | 195 pF @ 50 V | - | 770mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-223 | TO-261-4, TO-261AA | ||
270,517 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥1.34126 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 1.7A (Tc) | 2.5V, 4.5V | 65mOhm @ 4.2A, 4.5V | 1.6V @ 250µA | 5.2 nC @ 4.5 V | ±12V | 450 pF @ 15 V | - | 3.3W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-70-6 | 6-TSSOP, SC-88, SOT-363 | |||
3,262 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.99922 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 3.9A (Ta), 3.9A (Tc) | - | 58mOhm @ 3.1A, 10V | 1.4V @ 250µA | 12 nC @ 10 V | ±12V | - | - | 1.56W (Ta), 2.8W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-70-6 | 6-TSSOP, SC-88, SOT-363 | |||
0 In Stock Check Lead Time | 1 : ¥24.79000 Cut Tape (CT) 2,000 : ¥12.06464 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 165A (Tc) | 6V, 10V | 2.9mOhm @ 80A, 10V | 3.8V @ 108µA | 90 nC @ 10 V | ±20V | 6370 pF @ 40 V | - | 167W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-HSOF-8-1 | 8-PowerSFN |