TK4R4P06PL,RQ | |
---|---|
DigiKey Part Number | TK4R4P06PLRQTR-ND - Tape & Reel (TR) TK4R4P06PLRQCT-ND - Cut Tape (CT) TK4R4P06PLRQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK4R4P06PL,RQ |
Description | MOSFET N-CHANNEL 60V 58A DPAK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 58A (Tc) 87W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | TK4R4P06PL,RQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.4mOhm @ 29A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 500µA | |
Gate Charge (Qg) (Max) @ Vgs | 48.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3280 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 87W (Tc) | |
Operating Temperature | 175°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.01000 | ¥16.01 |
10 | ¥10.19700 | ¥101.97 |
100 | ¥6.88640 | ¥688.64 |
500 | ¥5.46724 | ¥2,733.62 |
1,000 | ¥5.01003 | ¥5,010.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.51474 | ¥11,286.85 |
5,000 | ¥4.28962 | ¥21,448.10 |