Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,849 In Stock | 1 : ¥7.72000 Cut Tape (CT) 5,000 : ¥3.03443 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 40A (Tc) | 7V, 10V | 5.4mOhm @ 20A, 10V | 3.4V @ 17µA | 23 nC @ 10 V | ±20V | 1300 pF @ 25 V | - | 48W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TSDSON-8 | 8-PowerVDFN | |||
3,313 In Stock | 1 : ¥14.20000 Cut Tape (CT) 2,500 : ¥6.42040 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 8A (Ta), 50A (Tc) | 4.5V, 10V | 17.5mOhm @ 20A, 10V | 2.6V @ 250µA | 50 nC @ 10 V | ±20V | 3369 pF @ 75 V | - | 1.5W (Ta), 107W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | PowerDI5060-8 (Type UX) | 8-PowerTDFN | ||
8,107 In Stock | 1 : ¥53.61000 Cut Tape (CT) 2,000 : ¥25.04401 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 31A (Ta), 260A (Tc) | 6V, 10V | 2mOhm @ 150A, 10V | 3.8V @ 202µA | 152 nC @ 10 V | ±20V | 11000 pF @ 50 V | - | 273W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-HSOF-8-1 | 8-PowerSFN | |||
32,858 In Stock | 1 : ¥1.89000 Cut Tape (CT) 3,000 : ¥0.32005 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 170mA (Ta) | 5V, 10V | 5Ohm @ 500mA, 10V | 2.5V @ 250µA | 0.233 nC @ 10 V | ±20V | 50 pF @ 25 V | - | 370mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
13,064 In Stock | 1 : ¥7.39000 Cut Tape (CT) 3,000 : ¥2.80866 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 18A (Tc) | 4.5V, 10V | 22mOhm @ 7A, 10V | 2.5V @ 250µA | 47 nC @ 10 V | ±20V | 2900 pF @ 25 V | - | 62.5W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 1212-8W | PowerPAK® 1212-8W | |||
1,445 In Stock 5,000 Factory | 1 : ¥13.14000 Cut Tape (CT) 2,500 : ¥5.42852 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 9.4A (Ta), 58A (Tc) | 4.5V, 10V | 17.5mOhm @ 20A, 10V | 2.6V @ 250µA | 50 nC @ 10 V | ±20V | 3369 pF @ 75 V | - | 1.3W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerDI5060-8 | 8-PowerTDFN |