Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,614 In Stock | 1 : ¥10.18000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 6.8A (Tc) | 10V | 600mOhm @ 4.1A, 10V | 4V @ 250µA | 18 nC @ 10 V | ±20V | 390 pF @ 25 V | - | 60W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
541 In Stock | 1 : ¥72.99000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 7A (Tc) | 20V | 1.3Ohm @ 3A, 20V | 3.5V @ 1mA | 13.3 nC @ 20 V | +22V, -10V | 133 pF @ 1000 V | - | 96W (Tc) | -55°C ~ 200°C (TJ) | Through Hole | HiP247™ | TO-247-3 |